Texas Instruments TPS92690PWPR/NOPB

N-channel controller for dimmable LED Drives with low-side current sense 16-HTSSOP -40 to 125
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92690PWPR/NOPB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet25 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

Arrow.cn

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TPS92690PWPR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 2.85
Stock
258,579
187,670
Authorized Distributors
2
2
Case/Package
-
HTSSOP EP
Number of Pins
16
16
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS92690PWPR/NOPB.

Related Parts

MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
MicrochipHV9910BNG-G
Universal High Brightness LED Driver | IC LED DRIVER CTRLR DIM 16SOIC
MicrochipHV9912NG-G
Switch-mode Led Driver IC With High Current Accuracy 16 SOIC .150IN Ctube Rohs Compliant: Yes
Diodes Inc.ZXLD1370EST16TC
1MHz PWM Step-down,boost converter 1 DC-DCController 6V~60V TSSOP-16-EP LED Drivers ROHS
NCL30001 Series 11.3 V Isolated Step-Down Single Stage Power Factor - SOIC-16
Texas InstrumentsLM3421MH/NOPB
LED DRIVER, BUCK-BOOST/FLYBACK TSSOP16;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments TPS92690PWPR/NOPB provided by its distributors.

N-channel controller for dimmable LED Drives with low-side current sense 16-HTSSOP -40 to 125
LED Driver 5V/9V/12V/15V/18V/24V 16-Pin HTSSOP EP T/R
75V PWM Flyback,SEPIC,Step-Up (Boost) 5A 1 3V 4.5V 72V HTSSOP-16
Tape & Reel (TR) TPS92690 Flyback SEPIC Step-Up (Boost) PWM led driver 5mm 2mA 75V 350kHz~490kHz
LED Lighting Drivers N-Ch Cntrlr for Dimmable LED Drivers
IC LED DRIVER CTRLR DIM 16HTSSOP
IC N-CH CTRLR LED DRVR 16HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92690PWPRNOPB