Texas Instruments TPS92515DGQT

2A LED Driver with Integrated NFET, High-Side Current Sense, and Shunt PWM Dimming Capable
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92515DGQT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92515DGQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.37
$ 1.37
Stock
263,618
584,057
584,057
Authorized Distributors
2
3
3
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
-
-
Min Input Voltage
5.5 V
-
-
Max Input Voltage
42 V
-
-
Max Output Current
-
-
-
Output Voltage
39 V
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS92515QDGQTQ1
LED Driver 17 Segment 1500uA Supply Current Automotive 10-Pin HVSSOP EP T/R
Texas InstrumentsTPS92512DGQT
42-V 2.5-A buck current regulator for LED Lighting 10-HVSSOP -40 to 125
Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
MicrochipMIC3203-1YM
LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC
MicrochipMIC3203YM
MIC3203 Series 42 V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS92515DGQT provided by its distributors.

2A LED Driver with Integrated NFET, High-Side Current Sense, and Shunt PWM Dimming Capable
Tape & Reel (TR) TPS92515 Step-Down (Buck) Analog PWM led driver 3mm 2A 42V 2MHz
42V PWM,Analog Step-Down (Buck) 2A 1 0V 5.5V 39V HVSSOP-10 , 3mm*3mm*1.1mm
LED DRIVER, BUCK, 2MHZ, HVSSOP-10; Topologie Périphérique: Buck (Step Down); Tension, entrée min.: 5.5V; Tension, entrée max..: 42V; Tension, sortie max..: 39V; Courant, sortie max.: 2A; Fréquence de commutation: 2MHz; Nombre
Led Driver, Buck, 2Mhz, Hvssop-10; Device Topology:Buck (Step Down); Input Voltage Min:5.5V; Input Voltage Max:42V; Output Voltage Max:39V; Output Current Max:2A; Switching Frequency:2Mhz; No. Of Outputs:1Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS92515DGQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92515DGQT .
  • TPS92515DGQT.