Microchip MIC3203-1YM

Led Drvr 6SEGMENT 5V/9V/12V/15V/18V/24V 8-PIN SOIC
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3203-1YM.

Microchip

Datasheet28 pages6 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MIC3203-1YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-05
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC3203YM
MIC3203 Series 42 V 1.5 MHz SMT High Brightness LED Driver Controller - SOIC-8
Texas InstrumentsLM3414MR/NOPB
Tube LM3414 Step-Down (Buck) Analog PWM led driver 4.89mm 3.5mA 42V 1MHz
MicrochipMIC3202YME
MIC3202 Series 1 A 37 V 1 MHz Surface Mount High Brightness LED Driver - SOIC-8
MicrochipMIC3202-1YME
MIC3202 Series 1 A 37 V 1 MHz Surface Mount High Brightness LED Driver - SOIC-8
Diodes Inc.AL8820SP-13
LED DRVR Buck/Boost 1-CH None 40V 2A 8-Pin SOIC EP T/R
Texas InstrumentsLM3414HVMR/NOPB
Tube LM3414 Step-Down (Buck) Analog PWM led driver 4.89mm 3.6mA 65V 1MHz

Descriptions

Descriptions of Microchip MIC3203-1YM provided by its distributors.

LED DRVR 6Segment 5V/9V/12V/15V/18V/24V 8-Pin SOIC
42V PWM Step-Down (Buck) 3mA 1-Ch 4.5V 4.5V 5.5V SOIC-8, SMD, 4.93mm × 3.94mm × 1.48mm
General-Purpose LED Driver, 1mA, 4.5 to 42V, SOIC-8, RoHS
Microchip SCT
MICREL SEMICONDUCTOR MIC3203-1YM Led Driver, 1 Output, Buck (Step Down), 4.5V-42V in, 1.5MHz switch, 5V/10mA out, SOIC-8
LED DRIVER, CTLR, HB, 8SOIC; LED Driver Application:Lighting; Topology:Buck; No. of Outputs:1; Output Current:10mA; Output Voltage:5V; Input Voltage:4.5V to 42V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:SOIC; Switching Frequency:1.5MHz; SVHC:No SVHC (18-Jun-2012); Base Number:3203; Efficiency:90%; No. of Pins:8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.