Texas Instruments TPS92512HVDGQR

IC LED DRIVER RGLTR DIM 10MSOP / 2.5A Buck LED Driver with Integrated Analog Current Adjust
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92512HVDGQR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet30 pages11 years ago
Datasheet30 pages11 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages14 years ago

Upverter

LCSC

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-2.98%

CAD Models

Download Texas Instruments TPS92512HVDGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.551
Stock
2,015,916
349,876
Authorized Distributors
2
3
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
-
4.5 V
Max Input Voltage
-
60 V
Max Output Current
2.5 A
2.5 A
Output Voltage
65 V
65 V
Efficiency
-
-
Min Output Voltage
200 mV
200 mV
Max Output Voltage
58 V
58 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS92512HVDGQR.

Related Parts

Texas InstrumentsTPS92513HVDGQT
65-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Texas InstrumentsTPS92512DGQT
42-V 2.5-A buck current regulator for LED Lighting 10-HVSSOP -40 to 125
Texas InstrumentsTPS92512DGQR
42-V 2.5-A buck current regulator for LED Lighting 10-HVSSOP -40 to 125
MicrochipHV9805MG-G
Tape & Reel (TR) HV9805 SEPIC Step-Up (Boost) Surface Mount led driver 0.5mm 5mA 265V 25W
Diodes Inc.AL5812MP-13
AL5812 Series 150 mA 60 V Single Output Surface Mount LED Driver - MSOP-8EP
Diodes Inc.AL5811MP-13
AL5811 Series 60 V Low Voltage Adjustable Linear Current LED Driver - MSOP-8EP

Descriptions

Descriptions of Texas Instruments TPS92512HVDGQR provided by its distributors.

IC LED DRIVER RGLTR DIM 10MSOP / 2.5A Buck LED Driver with Integrated Analog Current Adjust
65-V 2.5-A buck current regulator for LED lighting 10-HVSSOP -40 to 125
Tape & Reel (TR) TPS92512 Step-Down (Buck) PWM led driver 3mm 2.5A Switch 58V 2MHz
LED DRVR Buck 1-CH Analog/PWM 58V 2.5A 10-Pin MSOP-PowerPAD T/R
65V 2MHz PWM Step-down 1 DC-DCVoltage Stabilizer 2.5A 4.5V~60V MSOP-10-EP LED Drivers ROHS
LED Drivers; TPS92512HVDGQR; TEXAS INSTRUMENTS; 10; 1; 60 V; 4.5 V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.