
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-49016-1-ND | 721 | 1 | Cut Tape | ||||||||
| Weyland Electronics Group Pte. Ltd. | TPS7A8500RGRR | 9,000 | 1 | Tape & Reel | 22h | |||||||
| Win Source | WS-TPS7A8500RGRR | 57,300 | 40 | 21h | ||||||||
| Worldway Electronics | TPS7A8500RGRR | 28,917 | 7 | Tape & Reel | 20h | |||||||
| Classic Components | TPS7A8500RGRR | 35,873 | 11h |
Download Texas Instruments TPS7A8500RGRR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments TPS7A8500RGRR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: