Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS74401RGWT

Adjustable Ldo Voltage Regulator, 0.8V to 3.6V, 3A, QFN20, Full Reel

$ 5.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74401RGWT.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet11 pages19 years ago

Farnell

Augswan

Newark

HQonline

Inventory History

3 month trend:
+137%

CAD Models

Download Texas Instruments TPS74401RGWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.32
$ 1.433
$ 1.433
Stock
778,411
2,024,942
2,024,942
Authorized Distributors
4
4
4
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
3 A
3 A
3 A
Dropout Voltage
115 mV
115 mV
115 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS74901RGWR
LDO VOLTAGE REGULATOR ADJUSTABLE, 3A, VQ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS74901RGWT
3-A, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable
Texas InstrumentsTPS74301RGWT
LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN EP T/R
STMicroelectronicsL6935TR
LDO Regulator Pos 0.5V to 3V 3A 20-Pin VFQFPN EP T/R
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
LDO Regulator, 4A, with Tracking and Ramp Control, 16-pin QFN, T/R

Descriptions

Descriptions of Texas Instruments TPS74401RGWT provided by its distributors.

ADJUSTABLE LDO VOLTAGE REGULATOR, 0.8V TO 3.6V, 3A, QFN20, FULL REEL
3 AMP ULTRA-LDO WITH PROGRAMMABLE SOFT-START Adjustable Positive LDO Regulator, 0.8V Min, 3.6V Max, 0.24V Dropout, PMOS, PQCC20
Texas Instruments Texas Instruments LDO Voltage Regulator, 5.5 Voutput, 3Amaximum output, VQFNencapsulation, Adjustable output
TPS74401 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 115mV 1mm 3A 2.74W
Ldo, 0.12Vdo, 3A, 0.8-3.6V, 20Vqfn, Reel; Output Type:Adjustable; Input Voltage Min:900Mv; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:800Mv; Adjustable Output Voltage Max:3.6V; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS74401RGWT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS74401RGWT .
  • TPS74401RGWT.
  • TPS74401RGWT..