Texas Instruments TPS7A4501DCQR

Low-Noise Fast-Transient-Response 1.5-A Low-Dropout Voltage Regulator 6-SOT-223 -40 to 125
$ 2.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4501DCQR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet37 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet13 pages17 years ago

Augswan

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+80.37%

CAD Models

Download Texas Instruments TPS7A4501DCQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.033
$ 2.55
Stock
915,413
343,664
Authorized Distributors
4
2
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
20 V
20 V
Output Current
1.5 A
1.5 A
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
68 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A4501DCQR.

Related Parts

Texas InstrumentsTL1963ADCQT
63dB(120Hz) 1mA Adjustable 1.5A 1 1.21V 1.9V 20V 20V 550mV@ 1.5A 8mV 5mV SOT-223-6 , 1.65mm
Texas InstrumentsTPS7A4515DCQR
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable
Texas InstrumentsTPS7A4533DCQR
68dB(120Hz) 1.5mA Fixed 1.5A 1 3.3V 1.9V 3.3V 20V 450mV@ 1.5A 20mV 10mV SOT-223-6 1.8mm

Descriptions

Descriptions of Texas Instruments TPS7A4501DCQR provided by its distributors.

Low-Noise Fast-Transient-Response 1.5-A Low-Dropout Voltage Regulator 6-SOT-223 -40 to 125
68dB(120Hz) 1.5mA Adjustable 1.5A 1 1.21V 1.9V 20V 20V 450mV@ 1.5A 8mV 3mV SOT-223-6 , 1.8mm
LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R
TPS7A4501 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 1.8mm 1.5A -40C~125C
LDO, ADJ, 1.21-20V, 1.5A, SOT-223-6; Type de sortie: Ajustable; Tension, entrée min.: 2.1V; Tension, entrée max..: 20V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.21V; Tension de sortie ajustable max.:
Ldo, Adj, 1.21-20V, 1.5A, Sot-223-6; Output Type:Adjustable; Input Voltage Min:2.1V; Input Voltage Max:20V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.21V; Adjustable Output Voltage Max:20V; Output Current:1.5A; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4501DCQR
LDO, ADJ, 1.21-20V, 1.5A, SOT-223-6; Output Type:Adjustable; Input Voltage Min:2.1V; Input Voltage Max:20V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.21V; Adjustable Output Voltage Max:20V; Output Current:1.5A; Dropout Voltage Vdo:300mV; LDO Regulator Case Style:SOT-223; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Adj 1.5A LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A4501DCQR .