Texas Instruments TPS7A4515DCQR

1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable
$ 2.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4515DCQR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet37 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet13 pages17 years ago

Augswan

Inventory History

3 month trend:
-9.07%

CAD Models

Download Texas Instruments TPS7A4515DCQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.534
$ 2.738
Stock
225,839
87,838
Authorized Distributors
2
3
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.5 V
1.5 V
Output Current
1.5 A
1.5 A
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A4515DCQR.

Related Parts

Texas InstrumentsTPS7A4518DCQR
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable
Texas InstrumentsTPS7A4501DCQR
Low-Noise Fast-Transient-Response 1.5-A Low-Dropout Voltage Regulator 6-SOT-223 -40 to 125
Texas InstrumentsTL1963A-15DCQT
63dB(120Hz) 1mA Fixed 1.5A 1 1.5V 1.9V 1.5V 20V 550mV@ 1.5A 9mV 6mV SOT-223-6 , 1.65mm

Descriptions

Descriptions of Texas Instruments TPS7A4515DCQR provided by its distributors.

1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable
TPS7A4515 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 1.8mm 1.5A -40C~125C
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 20 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.