Texas Instruments TL1963ADCQT

63dB(120Hz) 1mA Adjustable 1.5A 1 1.21V 1.9V 20V 20V 550mV@ 1.5A 8mV 5mV SOT-223-6 , 1.65mm
$ 1.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1963ADCQT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages16 years ago

Upverter

HQonline

Augswan

Inventory History

3 month trend:
-6.43%

CAD Models

Download Texas Instruments TL1963ADCQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.981
$ 1.89
Stock
225,746
382,652
Authorized Distributors
4
2
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
20 V
20 V
Output Current
1.5 A
1.5 A
Dropout Voltage
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS7A4501DCQR
Low-Noise Fast-Transient-Response 1.5-A Low-Dropout Voltage Regulator 6-SOT-223 -40 to 125
Texas InstrumentsTL1963A-15DCQT
63dB(120Hz) 1mA Fixed 1.5A 1 1.5V 1.9V 1.5V 20V 550mV@ 1.5A 9mV 6mV SOT-223-6 , 1.65mm
Texas InstrumentsTL1963A-18DCQT
63dB(120Hz) 1mA Fixed 1.5A 1 1.8V 1.9V 1.8V 20V 550mV@ 1.5A 10mV 7mV SOT-223-6 , 1.65mm

Descriptions

Descriptions of Texas Instruments TL1963ADCQT provided by its distributors.

63dB(120Hz) 1mA Adjustable 1.5A 1 1.21V 1.9V 20V 20V 550mV@ 1.5A 8mV 5mV SOT-223-6 , 1.65mm
IC REG LDO ADJ 1.5A SOT223-6 / LDO Regulator Pos 1.21V to 20V 1.5A 6-Pin(5+Tab) SOT-223 T/R
1.5-A Low-Noise Fast-Transient-Response Low-Dropout Regulator 6-SOT-223 -40 to 125
TL1963 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity voltage regulator linear 340mV 1.8mm 1.5A -40C~125C
LDO, ADJ, 1.21-20V, 1.5A, SOT-223-6; Type de sortie: Ajustable; Tension, entrée min.: 2.1V; Tension, entrée max..: 20V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.21V; Tension de sortie ajustable max.:
Ldo, Adj, 1.21-20V, 1.5A, Sot-223-6; Output Type:Adjustable; Input Voltage Min:2.1V; Input Voltage Max:20V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.21V; Adjustable Output Voltage Max:20V; Output Current:1.5A; Rohs Compliant: Yes |TEXAS INSTRUMENTS TL1963ADCQT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL1963ADCQT .