Texas Instruments TPS7A4201DGNR

50-mA, 28-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4201DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

LCSC

HQonline

Future Electronics

Inventory History

3 month trend:
+24.57%

CAD Models

Download Texas Instruments TPS7A4201DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.56
Stock
498,054
551,116
Authorized Distributors
4
2
Min Input Voltage
7 V
7 V
Max Input Voltage
28 V
28 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
26 V
26 V
Output Current
50 mA
50 mA
Dropout Voltage
780 mV
780 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS7A4101DGNR
50-mA, 50-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7A4201DGNR provided by its distributors.

50-mA, 28-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
LDO Regulator Pos 1.161V to 26V 0.05A Automotive 8-Pin HVSSOP EP T/R / IC REG LDO ADJ 50MA 8MSOP
Adjustable Positive LDO Regulator, 1.2V Min, 26V Max, 1.3V Dropout, BICMOS, PDSO8
65dB(100Hz) 65¦ÌA Adjustable 50mA 1 1.175V 7V 26V 28V 1.3V@ 50mA 0.31%Vo(Typ) 0.03(Typ) HVSSOP-8 , 1.1mm
1.175 V-26 V ADJUSTABLE POSITIVE LDO REGULATOR 1.3 V DROPOUT PDSO8
IC REG LINEAR POS ADJ 50MA 8MSOP
Low voltage differential Regulator (LDO)
LDO; pds spin of TPS7A4001DGN;
TPS7A4201 Cut Tape (CT) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 780mV 1.1mm 50mA 1.83W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.