Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS7A4201DGNT

50-mA, 28-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4201DGNT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Augswan

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments TPS7A4201DGNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.534
Stock
548,989
356,780
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
26 V
26 V
Min Output Voltage
-
1.161 V
Output Voltage
26 V
26 V
Output Current
50 mA
50 mA
Dropout Voltage
-
780 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
Case/Package
SOP
HTSSOP EP
Number of Pins
8
8
Min Input Voltage
7 V
7 V
Max Input Voltage
28 V
28 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL317PSR
65dB(120Hz) 50¦ÌA Adjustable 100mA 1 1.2V 5V 32V 38V 0.5%(Typ) 0.02%V SOIC-8 , 1.85mm
onsemiLP2951CM
LP2951 Series 5 V / ADJ Output 100 mA Micro Power Voltage Regulator - SOIC-8
Texas InstrumentsLM317LM
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.05A 8-Pin SOIC
IC REG LINEAR 5V 100MA 8SOIC / Three-Terminal Low Current Positive Voltage Regulators
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC 0C~125C 750mW 100mA 4.9mm
onsemiKA78RL00D
Adjustable Positive LDO Regulator, 2.5V Min, 28V Max, 0.6V Dropout, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments TPS7A4201DGNT provided by its distributors.

50-mA, 28-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
LDO Regulator Pos 1.161V to 26V 0.05A Automotive 8-Pin HVSSOP EP T/R
50 MILLIAMP, 28-V INPUT VOLTAGE, VOLTAGE REGULATOR Adjustable Positive LDO Regulator, 1.175V Min, 26V Max, 1.3V Dropout, BICMOS, PDSO8
65dB(100Hz) 65μA positive electrode Adjustable 50mA 1 1.175V 7V 26V 28V 1.3V@ 50mA 0.31%Vo(Typ) 0.03(Typ) HVSSOP-8 SMD mount,glue mount 950μm(height)
TPS7A4201 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 780mV 1.1mm 50mA 1.83W
LDO, ADJ, 1.175V- 26V, 0.05A, SOP-8; Type de sortie: Ajustable; Tension, entrée min.: 7V; Tension, entrée max..: 28V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.175V; Tension de sortie ajustable max.: 2
Ldo, Adj, 1.175V- 26V, 0.05A, Sop-8; Output Type:Adjustable; Input Voltage Min:7V; Input Voltage Max:28V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.175V; Adjustable Output Voltage Max:26V; Output Current:50Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4201DGNT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A4201DGNT .