Texas Instruments TPS7A4101DGNR

50-mA, 50-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A4101DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Augswan

Farnell

LCSC

Inventory History

3 month trend:
+44.30%

CAD Models

Download Texas Instruments TPS7A4101DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.581
Stock
707,737
622,041
Authorized Distributors
2
4
Min Input Voltage
7 V
7 V
Max Input Voltage
50 V
50 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
48 V
48 V
Output Current
50 mA
50 mA
Dropout Voltage
780 mV
780 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS7A4201DGNR
50-mA, 28-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Texas InstrumentsTPS51100DGQG4
LDO Regulator Neg/Pos -0.1V to 3.6V 3A 10-Pin HVSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS7A4101DGNR provided by its distributors.

50-mA, 50-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
TPS7A4101 7 V to 50 Vin 0.05 A 1.17 to 48 Vout Positive LDO Regulator - HVSSOP-8
Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 1.83W 50mA 1.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.