Texas Instruments TPS51100DGQG4

LDO Regulator Neg/Pos -0.1V to 3.6V 3A 10-Pin HVSSOP EP Tube
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51100DGQG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages14 years ago
Datasheet20 pages18 years ago
Datasheet10 pages18 years ago

Newark

iiiC

Jameco

Inventory History

3 month trend:
-2.81%

CAD Models

Download Texas Instruments TPS51100DGQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.759
$ 0.759
Stock
303,394
2,886,169
2,886,169
Authorized Distributors
1
4
4
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Min Input Voltage
4.7 V
4.7 V
4.7 V
Max Input Voltage
5.25 V
5.25 V
5.25 V
Min Output Voltage
-
-
-
Max Output Voltage
-
6 V
6 V
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51100DGQG4.

Related Parts

Texas InstrumentsTPS79401DGNR
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsTPS79430DGNT
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85
Texas InstrumentsTPS79428DGNT
250-mA, low-dropout voltage regulator with enable 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS51100DGQG4 provided by its distributors.

LDO Regulator Neg/Pos -0.1V to 3.6V 3A 10-Pin HVSSOP EP Tube
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD T/R
3A Source/Sink DDR terminator Regulator 10-HVSSOP -40 to 85
LDO VOLTAGE REGULATOR, 5.25V, 3A, MSOP-10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.