Texas Instruments TPS79901YZUR

200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79901YZUR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet34 pages13 years ago
Datasheet34 pages13 years ago
Datasheet33 pages13 years ago
Datasheet29 pages18 years ago
Datasheet4 pages21 years ago

Newark

Augswan

HQonline

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments TPS79901YZUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.324
$ 0.49
Stock
1,144,333
209,337
Authorized Distributors
4
4
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
-
6.5 V
Output Current
200 mA
200 mA
Dropout Voltage
90 mV
90 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79901DDCR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79901DRVR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125
Texas InstrumentsTPS79901QDRVRQ1
Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS79901YZUR provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125
LDO Regulator Pos 1.2V to 6.5V 0.2A 5-Pin DSBGA T/R
70dB~38dB(100Hz~100kHz) 60¦ÌA Adjustable 200mA 1 1.2V 2.7V 6.5V 6.5V 180mV@ 200mA 0.002%/mA(Typ) 0.02(Typ) DSBGA-5 , 1.57mm*1.2mm*550¦Ìm
TPS79901 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 90mV 625mum 200mA 530mW
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:1.2V to 6.5V; Dropout Voltage, Vdo:90mV; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Output Current:200mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.