Texas Instruments TPS79901QDRVRQ1

Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79901QDRVRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet20 pages11 years ago
Datasheet18 pages14 years ago
Datasheet15 pages14 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-54.73%

CAD Models

Download Texas Instruments TPS79901QDRVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.413
$ 0.413
Stock
534,266
776,907
776,907
Authorized Distributors
3
1
1
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
6.5 V
6.5 V
6.5 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
100 mV
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79901DRVR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 6-WSON -40 to 125
Texas InstrumentsTPS79901DDCR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79901YZUR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125
LDO Regulator, 200 mA, Low Dropout, Ultra-High PSRR, Ultra-Low Noise 1.8 V
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 3.0 V, WDFN
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, XDFN6

Descriptions

Descriptions of Texas Instruments TPS79901QDRVRQ1 provided by its distributors.

Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
70dB~38dB(100Hz~100kHz) 60¦ÌA Adjustable 200mA 1 1.2V 2.7V 6.5V 6.5V 180mV@ 200mA 0.002%/mA(Typ) 0.02(Typ) SON , 2mm*2mm*750¦Ìm
TPS79901 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 90mV 800mum 200mA 1.54W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.