Texas Instruments TPS79901YZUT

200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79901YZUT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet34 pages13 years ago
Datasheet34 pages13 years ago
Datasheet33 pages13 years ago
Datasheet29 pages18 years ago
Datasheet4 pages21 years ago

Newark

Augswan

iiiC

Farnell

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments TPS79901YZUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.324
Stock
209,337
1,144,333
Authorized Distributors
4
4
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
6.5 V
-
Output Current
200 mA
200 mA
Dropout Voltage
90 mV
90 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79901DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79901DDCR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79901DDCRG4
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS79901YZUT provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-DSBGA -40 to 125
Adjustable Positive LDO Regulator, 1.2V Min, 6.5V Max, 0.175V Dropout, BICMOS, PBGA5
LDO Regulator Pos 1.2V to 6.5V 0.2A 5-Pin DSBGA T/R
Active Lead Free Positive SMD/SMT Linear Voltage Regulator IC -40C~125C 530mW 200mA 625mum
70dB~38dB(100Hz~100kHz) 60¦ÌA Adjustable 200mA 1 1.2V 2.7V 6.5V 6.5V 180mV@ 200mA 0.002 %/mA 0.02%/V DSBGA-5 , 1.57mm*1.2mm*550¦Ìm
V REG, LDO 0.2A ADJ, 79901, DSBGA-5; Primary Input Voltage:6.5V; Output Voltage Adjustable Range:1.2V to 6.5V; Dropout Voltage Vdo:90mV; No. of Pins:5; Output Current:200mA; Voltage Regulator Case Style:DSBGA; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Adjustable Output Voltage Max:6.5V; Adjustable Output Voltage Min:1.2V; Base Number:79901; IC Generic Number:79901; Input Voltage Max:6.5V; Input Voltage Min:2.7V; Logic Function Number:79901; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:2%; Output Current Max:0.2A; Output Voltage Max:6.5V; Output Voltage Min:1.193V; Package / Case:DSBGA; Supply Voltage Max:6.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:Low Dropout

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79901YZUT.