Texas Instruments TPS79618KTTR

Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263
$ 2.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79618KTTR.

Official Datasheet11 years ago

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TPS79618KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.865
$ 2.396
Stock
317,412
523,193
Authorized Distributors
3
2
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
1 A
1 A
Dropout Voltage
200 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS72618KTTR
1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263
Texas InstrumentsTPS72518KTTRG3
Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263
Texas InstrumentsTPS79630KTTRG3
Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 1A 4.83mm 250mV

Descriptions

Descriptions of Texas Instruments TPS79618KTTR provided by its distributors.

Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263
TPS79618 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 200mV 4.83mm 1A -40C~125C
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:200mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes; Output Current Max:1A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.