Texas Instruments TPS72618KTTR

1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263
$ 2.722
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72618KTTR.

Texas Instruments

Datasheet23 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages14 years ago
Datasheet18 pages18 years ago
Datasheet2 pages22 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS72618KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.722
$ 2.329
$ 2.329
Stock
293,266
136,570
136,570
Authorized Distributors
4
4
4
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
1 A
1 A
1 A
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS72518KTTRG3
Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263
Texas InstrumentsTPS72616KTTR
1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263
Texas InstrumentsTPS72616KTTRG3
1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments TPS72618KTTR provided by its distributors.

1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263
LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) TO-263 T/R
LDO Voltage Regulators Low Input Voltage Any Cap 1A
60dB(1kHz) 120¦ÌA Fixed 1A 1 1.8V 1.8V 1.8V 6V 320mV@ 1A 0.05%/A(Typ) 0.02(Typ) TO-263 , 10.16mm*8.42mm*4.58mm
IC REG LIN 1.8V 1A DDPAK/TO263-5
TPS72618 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 210mV 4.83mm 1A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.