Texas Instruments TPS72518KTTRG3

Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72518KTTRG3.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages14 years ago
Datasheet24 pages18 years ago
Datasheet18 pages23 years ago

CAD Models

Download Texas Instruments TPS72518KTTRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.329
$ 2.329
Stock
40,186
136,468
136,468
Authorized Distributors
0
4
4
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
1 A
1 A
1 A
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS72518KTTRG3.

Related Parts

Texas InstrumentsTPS72618KTTR
1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263
Texas InstrumentsTPS72616KTTR
1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263
Texas InstrumentsTPS72616KTTRG3
1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments TPS72518KTTRG3 provided by its distributors.

Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263
Tape and Reel RoHS Compliant Matte Tin (Sn) SINGLE voltage regulator linear 210mV 1A 125C
LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) TO-263 T/R
LOW INPUT VOLTAGE, ANY CAP, 1-A LDO REGULATOR W/SUPERVI<AZ
IC REG LIN 1.8V 1A DDPAK/TO263-5
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:210mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:1A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.