Texas Instruments TPS78618KTTR

1.5-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263
$ 2.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78618KTTR.

Texas Instruments

Datasheet37 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages14 years ago
Datasheet21 pages18 years ago
Datasheet2 pages22 years ago

Augswan

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TPS78618KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.058
$ 2.138
$ 2.138
Stock
336,985
171,602
171,602
Authorized Distributors
5
2
2
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
-
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
305 mV
305 mV
305 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS75518KTTR
5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75818KTTR
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-DDPAK/TO-263 -40 to 85
Texas InstrumentsTPS79618KTTR
Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 5-DDPAK/TO-263
3.0 A Low Dropout Linear Voltage Regulator with Enhanced ESD Protection

Descriptions

Descriptions of Texas Instruments TPS78618KTTR provided by its distributors.

1.5-A, low-dropout voltage regulator with enable 5-DDPAK/TO-263
LDO Regulator Pos 1.8V 1.5A 6-Pin(5+Tab) DDPAK T/R
IC, LDO VOLT REG, 1.8V, 1.5A, D2-PAK-5
59dB~32dB(100Hz~100kHz) 385¦ÌA Fixed 1.5A 1 1.8V 2.7V 1.8V 5.5V 7mV 5(Typ) DDPAK-5,TO-263 , 10.16mm*8.42mm*4.58mm
TPS78618 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 305mV 4.83mm 1.5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.