Texas Instruments TPS75518KTTR

5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
$ 5.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75518KTTR.

Texas Instruments

Datasheet29 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages14 years ago
Datasheet26 pages18 years ago
Datasheet18 pages24 years ago

Augswan

Inventory History

3 month trend:
-1.46%

CAD Models

Download Texas Instruments TPS75518KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.138
$ 4.174
Stock
222,194
240,664
Authorized Distributors
2
2
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
5 A
5 A
Dropout Voltage
-
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75518KTTR.

Related Parts

Texas InstrumentsTPS75515KTTR
5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS75818KTTR
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-DDPAK/TO-263 -40 to 85
Texas InstrumentsTPS75718KTTR
3-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS75518KTTR provided by its distributors.

5-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
60dB(100Hz) 200¦ÌA Fixed 5A 1 1.8V 2.8V 1.8V 5.5V 500mV@ 5A 0.35%/V(Typ) 0.04(Typ) DDPAK-5,TO-263 , 10.16mm*8.42mm*4.58mm
TPS75518 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 250mV 4.83mm 5A -40C~125C
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:250mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:5A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.