Texas Instruments TPS78223DDCR

150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78223DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages20 years ago

Augswan

HQonline

Arrow Electronics

iiiC

Inventory History

3 month trend:
-40.57%

CAD Models

Download Texas Instruments TPS78223DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.657
Stock
535,911
241,740
Authorized Distributors
3
3
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.3 V
2.3 V
Output Current
150 mA
150 mA
Dropout Voltage
-
130 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
SOT-5
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Analog DevicesADP150AUJZ-2.0-R7
Ultralow Noise, 150 mA CMOS Linear Regulator
Analog DevicesADP166AUJZ-R7
Very Low Quiescent Current, 150 mA, LDO Regulator
Analog DevicesADP166AUJZ-3.0-R7
Very Low Quiescent Current, 150 mA, LDO Regulator
LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT-23 T/R
LDO Regulator Pos 1.5V 0.15A 5-Pin TSOT-23 T/R
Texas InstrumentsTPS73150DBVR
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS78223DDCR provided by its distributors.

150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
LDO Regulator Pos 2.3V 0.15A 5-Pin TSOT-23 T/R
40dB~15dB(10Hz~1kHz) 1.3¦ÌA Fixed 150mA 1 2.3V 2.2V 2.3V 5.5V 250mV@ 150mA 2%(Typ) 1% SOT-23-THIN , 1.1mm
2.3 V FIXED POSITIVE LDO REGULATOR 0.25 V DROPOUT PDSO5
IC REG LINEAR 2.3V 150MA SOT23-5
Low voltage differential Regulator (LDO)
TPS78223 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 0.13V 1.1mm 150mA 500mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.