What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADP166AUJZ-R7

Very Low Quiescent Current, 150 mA, LDO Regulator

$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP166AUJZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago

Upverter

Inventory History

3 month trend:
-6.82%

CAD Models

Download Analog Devices ADP166AUJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP166AUJZ-R7.

Related Parts

Texas InstrumentsTPS78223DDCR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
Analog DevicesADP150AUJZ-2.0-R7
Ultralow Noise, 150 mA CMOS Linear Regulator
Analog DevicesADP165AUJZ-3.3-R7
Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
Analog DevicesADP165AUJZ-3.0-R7
Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
Texas InstrumentsTPS73150DBVR
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73131DBVR
LDO Regulator Pos 3.1V 0.15A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADP166AUJZ-R7 provided by its distributors.

Very Low Quiescent Current, 150 mA, LDO Regulator
LDO Regulator Pos 1V to 4.2V 0.15A 5-Pin TSOT T/R
Adjustable Positive LDO Regulator, 0.97V Min, 1.03V Max, PDSO5
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: VSSOP; Terminal Form: GULL WING; JESD-609 Code: e3; Operating Temperature (TJ-Min): -40 Cel;
72dB~50dB(100Hz~1kHz) 2.4μA Positive Adjustable 150mA 1 1V 2.2V 4.2V 5.5V 225mV@150mA 225mV 85mV TSOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 900μm
ADP166 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 2.2V 2.9mm 150mA -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated