Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS78223DDCT

150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78223DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet29 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages21 years ago

Newark

Augswan

Farnell

Inventory History

3 month trend:
+240%

CAD Models

Download Texas Instruments TPS78223DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.664
$ 0.394
Stock
314,230
590,258
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
2.3 V
2.3 V
Output Current
150 mA
150 mA
Dropout Voltage
130 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-5
SOT-23-5
Number of Pins
5
5
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS78227DDCT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS78330DDCT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +105°C 5-SOT-23-THIN -40 to 105
Texas InstrumentsTPS78228DDCT
Low-dropout linear regulator, 2.8V output, 150mA, SOT-23 package, Texas Instruments

Descriptions

Descriptions of Texas Instruments TPS78223DDCT provided by its distributors.

150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 5-SOT-23-THIN -40 to 125
TPS78223 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 1.1mm 150mA 500mW
40dB~15dB(10Hz~1kHz) 1.3μA positive electrode Fixed 150mA 1 2.3V 2.2V 2.3V 5.5V 250mV@ 150mA 2%(Typ) 1% SOT-23-THIN SMD mount,glue mount 2.9mm*1.6mm*870μm
IC, LDO REG, 150MA, 5SOT; Type de sortie: Fixe; Tension, entrée min.: 2.2V; Tension, entrée max..: 5.5V; Tension de sortie fixe Nom.: 2.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, sort
Ic, Ldo Reg, 150Ma, 5Sot; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78223DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78223DDCT .
  • TPS78223DDCT.