Texas Instruments TPS75725KTTT

Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263
$ 4.871

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75725KTTT.

Farnell

Datasheet29 pages10 years ago
Datasheet29 pages11 years ago
Datasheet29 pages12 years ago

Texas Instruments

Newark

element14

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75725KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.871
$ 5.45
Stock
108,172
290,224
Authorized Distributors
2
3
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
3 A
3 A
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
62 dB
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75725KTTT.

Related Parts

Texas InstrumentsTPS75825KTTT
Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263
Texas InstrumentsTPS75825KTTR
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-DDPAK/TO-263 -40 to 85
Texas InstrumentsTPS75818KTTT
Fast-Transient Response, 3A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263

Descriptions

Descriptions of Texas Instruments TPS75725KTTT provided by its distributors.

Fast-Transient Response, 3-A, Low-Dropout Voltage Regulators 5-DDPAK/TO-263
LDO Regulator Pos 2.5V 3A 6-Pin (5+Tab) TO-263 T/R
LDO VOLTAGE REGULATOR, 2.5V, 3A, D2-PAK-5
2.5 V FIXED POSITIVE LDO REGULATOR 0.3 V DROPOUT PSSO5
LOW DROP OUT (LDO) VOLTAGE REGULATOR<AZ
IC REG LIN 2.5V 3A DDPAK/TO263-5
TPS75725 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 150mV 4.58mm 3A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.