Texas Instruments TPS75633KTTR

LDO Regulator Pos 3.3V 5A 6-Pin(5+Tab) TO-263 T/R
$ 3.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75633KTTR.

Texas Instruments

Datasheet25 pages18 years ago
Datasheet2 pages22 years ago

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75633KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.36
$ 5.4
Stock
109,749
132,920
Authorized Distributors
1
4
Case/Package
TO-263-6
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
5 A
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
3.3 V
Max Output Voltage
-
3.3 V
Accuracy
-
3 %
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Texas InstrumentsTPS75615KTTR
Single Output LDO, 5.0A, Fixed(1.5V), Low Quiescent Current, Fast Transient Response 5-DDPAK/TO-263 -40 to 85
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) DDPAK T/R
Texas InstrumentsTPS75918KTTR
Single Output LDO, 7.5A, Fixed(1.8V), Fast Transient Response, Low Quiescent Current 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3852ES-1.8/NOPB
73dB~57dB(120Hz) 3mA Fixed 1.5A 1 1.8V 2.5V 1.8V 7V 380mV@ 1.5A 0.06%(Typ) 0.02% TO-263 4.83mm
LDO Regulator, 1.5 A, Low Dropout, Fast Transient Response 3.3V version
TC1265 Series 800 mA 2.5 V Fixed-Output CMOS LDO w/ Shutdown - TO-263-6

Descriptions

Descriptions of Texas Instruments TPS75633KTTR provided by its distributors.

LDO Regulator Pos 3.3V 5A 6-Pin(5+Tab) TO-263 T/R
Single Output LDO, 5.0A, Fixed(3.3V), Low Quiescent Current, Fast Transient Response 5-DDPAK/TO-263 -40 to 85
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: TO-263; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 3 %;
Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) ROHS3Compliant voltage regulator linear 3.399V 8.925mm 5A -40C~125C
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:250mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:5A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.