What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS75918KTTR

Single Output LDO, 7.5A, Fixed(1.8V), Fast Transient Response, Low Quiescent Current 5-DDPAK/TO-263 -40 to 125
$ 4.028

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75918KTTR.

Texas Instruments

Datasheet30 pages14 years ago
Datasheet27 pages18 years ago
Datasheet2 pages22 years ago

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75918KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.028
$ 4.438
Stock
224,868
295,313
Authorized Distributors
2
4
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
7.5 A
7.5 A
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263-6
TO-263
Number of Pins
5
5

Related Parts

Texas InstrumentsTPS75615KTTR
Single Output LDO, 5.0A, Fixed(1.5V), Low Quiescent Current, Fast Transient Response 5-DDPAK/TO-263 -40 to 85
Texas InstrumentsLP38513SX-1.8/NOPB
IC REG LDO 1.8V 3A TO263-5 / LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) TO-263 T/R
Texas InstrumentsLP38511TSX-1.8/NOPB
800 mA Fast-Transient Response Low-Dropout Linear Voltage Regulator with Error Flag 5-DDPAK/TO-263 -40 to 125
MIC29201 Series 5 V Fixed Output 400 mA SMT LDO Voltage Regulator - TO-263-5
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) DDPAK T/R
TC1265 Series 800 mA 2.5 V Fixed-Output CMOS LDO w/ Shutdown - TO-263-6

Descriptions

Descriptions of Texas Instruments TPS75918KTTR provided by its distributors.

Single Output LDO, 7.5A, Fixed(1.8V), Fast Transient Response, Low Quiescent Current 5-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 1.8V 7.5A 6-Pin(5+Tab) TO-263 T/R
LOW DROP OUT (LDO) VOLTAGE REGULATOR
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:400mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:7.5A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.