Texas Instruments TPS75333QPWPG4

1.5-A Low Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75333QPWPG4.

Texas Instruments

Datasheet31 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet31 pages18 years ago

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TPS75333QPWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.536
$ 3.536
Stock
37,915
154,078
154,078
Authorized Distributors
0
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
160 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
63 dB
63 dB

Related Parts

Texas InstrumentsTPS75133QPWP
1.5-A, ultra-low-dropout voltage regulator with low-IQ & power good 20-HTSSOP -40 to 125
Texas InstrumentsTPS75133QPWPG4
1.5-A Low Dropout Voltage egulators with Power Good 20-HTSSOP -40 to 125
Texas InstrumentsTPS75325QPWP
1.5-A, ultra-low-dropout voltage regulator with low-IQ & RESET with delay 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS75333QPWPG4 provided by its distributors.

1.5-A Low Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 20; Package Code: HTSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 5.5 V; Maximum Voltage Tolerance: 2 %;
Single Channel LDO Voltage Regulator; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:5.5V; Output Voltage Max:3.3V; Output Current Max:1.5A; Dropout Voltage, Vdo:160mV; Voltage Tolerance ±:0.02% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.