Texas Instruments TPS75133QPWP

1.5-A, ultra-low-dropout voltage regulator with low-IQ & power good 20-HTSSOP -40 to 125
$ 4.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75133QPWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

element14 APAC

Augswan

Newark

iiiC

Inventory History

3 month trend:
-0.63%

CAD Models

Download Texas Instruments TPS75133QPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.78
$ 2.585
Stock
228,139
1,012,927
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
1.5 A
1.5 A
Dropout Voltage
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
HTSSOP EP
-
Number of Pins
20
20
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS75133QPWP.

Related Parts

Texas InstrumentsTPS75333QPWPR
1.5-A, ultra-low-dropout voltage regulator with low-IQ & RESET with delay 20-HTSSOP -40 to 125
Texas InstrumentsTPS75333QPWPG4
1.5-A Low Dropout Voltage Regulators with Power Good 20-HTSSOP -40 to 125
Texas InstrumentsTPS75333QPWP
1.5-A, ultra-low-dropout voltage regulator with low-IQ & RESET with delay 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS75133QPWP provided by its distributors.

1.5-A, ultra-low-dropout voltage regulator with low-IQ & power good 20-HTSSOP -40 to 125
63dB(100Hz) 125μA positive electrode Fixed 1.5A 1 3.3V 2.7V 3.3V 5.5V 300mV@ 1.5A 1mV 0.01(Typ) HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:1.5A; Dropout Voltage Typ @ Current:160Mv; Ic Case/Package:Htssop; No. Of Pins:20Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS75133QPWP.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS75133QPWP .
  • TPS75133QPWP.