Texas Instruments TPS75333QPWP

1.5-A, ultra-low-dropout voltage regulator with low-IQ & RESET with delay 20-HTSSOP -40 to 125
$ 3.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75333QPWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet31 pages18 years ago

element14 APAC

Farnell

Augswan

Newark

Inventory History

3 month trend:
-24.05%

CAD Models

Download Texas Instruments TPS75333QPWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.536
$ 2.224
Stock
158,240
256,104
Authorized Distributors
4
1
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
1.5 A
1.5 A
Dropout Voltage
-
160 mV
Power Supply Rejection Ratio (PSRR)
63 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS75133QPWP
1.5-A, ultra-low-dropout voltage regulator with low-IQ & power good 20-HTSSOP -40 to 125
Texas InstrumentsTPS75325QPWPREP
Enhanced product, fast transient response 1.5-A low-dropout voltage regular 20-HTSSOP -40 to 125
Texas InstrumentsTPS75133QPWPG4
1.5-A Low Dropout Voltage egulators with Power Good 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS75333QPWP provided by its distributors.

1.5-A, ultra-low-dropout voltage regulator with low-IQ & RESET with delay 20-HTSSOP -40 to 125
TPS75333 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 160mV 1.2mm 1.5A 7.2W
V Reg +3.3V, Smd, 75333, Tssop20; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS75333QPWP
V REG +3.3V, SMD, 75333, TSSOP20; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout Voltage Vdo: 160mV; LDO Regulator Case Style: HTSSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 1.5A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Accuracy %: 2%; Base Number: 75333; IC Generic Number: 75333; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 2%; Output Voltage Nom.: 3.3V; Primary Input Voltage: 5V; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device; Voltage: 5.5V; Voltage Regulator Type: Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS75333QPWP .
  • TPS75333QPWP.