Texas Instruments TPS74901KTWTG3

LDO Regulator Pos 0.798V to 3.6V 3A 8-Pin(7+Tab) TO-263 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74901KTWTG3.

Texas Instruments

Datasheet27 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Datasheet9 pages18 years ago
Technical Drawing2 pages24 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TPS74901KTWTG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.07
Stock
91,179
255,825
255,825
Authorized Distributors
0
2
2
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
3 A
3 A
3 A
Dropout Voltage
120 mV
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsTPS74401KTWR
3-A, low-VIN (0.8-V), low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator
Texas InstrumentsTPS74401KTWRG3
ADJUSTABLE LDO VOLTAGE REGULATOR, 0.8V TO 3.6V 3A D2-PAK-7, FULL REEL
Texas InstrumentsTPS74401KTWTG3
Adjustable Positive LDO Regulator, 0.8V Min, 3.6V Max, 0.24V Dropout, PMOS, PSSO7
Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset Adjustable
LDO Regulator Pos 5V 0.5A Automotive 8-Pin(7+Tab) D2PAK T/R / IC REG LDO 5V 0.5A D2PAK
NCV8505 Series 400 mA 5 V Fixed Output SMT LDO Linear Regulator - D2PAK-7

Descriptions

Descriptions of Texas Instruments TPS74901KTWTG3 provided by its distributors.

LDO Regulator Pos 0.798V to 3.6V 3A 8-Pin(7+Tab) TO-263 T/R
TPS74901 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 120mV 4.65mm 3A 5.32W
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:0.8V to 3.6V; Dropout Voltage, Vdo:120mV; No. of Pins:7; Operating Temperature Range:-40°C to +125°C; Output Current:3A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.