Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS74401KTWTG3

Adjustable Positive LDO Regulator, 0.8V Min, 3.6V Max, 0.24V Dropout, PMOS, PSSO7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74401KTWTG3.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages13 years ago
Datasheet29 pages15 years ago
Datasheet26 pages18 years ago
Datasheet11 pages19 years ago
Technical Drawing2 pages25 years ago

Newark

CAD Models

Download Texas Instruments TPS74401KTWTG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.406
$ 10.406
Stock
171,181
470,944
470,944
Authorized Distributors
0
3
3
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
3.6 V
3.6 V
3.6 V
Min Output Voltage
-
-
-
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
3 A
3 A
3 A
Dropout Voltage
-
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
7
7
7
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPS74901KTWTG3
LDO Regulator Pos 0.798V to 3.6V 3A 8-Pin(7+Tab) TO-263 T/R
Texas InstrumentsTPS74901KTWRG3
Single Output LDO, 3.0A, Adj. (0.8 to 3.6V), Programmable Soft-Start 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS74901KTWR
3-A, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable
Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset Adjustable
LDO Regulator Pos 5V 0.5A Automotive 8-Pin(7+Tab) D2PAK T/R / IC REG LDO 5V 0.5A D2PAK
NCV8505 Series 400 mA 5 V Fixed Output SMT LDO Linear Regulator - D2PAK-7

Descriptions

Descriptions of Texas Instruments TPS74401KTWTG3 provided by its distributors.

Adjustable Positive LDO Regulator, 0.8V Min, 3.6V Max, 0.24V Dropout, PMOS, PSSO7
Single-output 3A LDO regulator, adj (0.8V to 3.3V), fast transient response, programmable soft start 7-DDPAK/TO-263 -40 to 125
TPS74401 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 115mV 4.65mm 3A 5.32W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.