onsemi NCV8506D2TADJG

Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset Adjustable
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8506D2TADJG.

IHS

Datasheet13 pages16 years ago

Augswan

CAD Models

Download onsemi NCV8506D2TADJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
Stock
22,589
42,979
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
7
7
Number of Outputs
1
1
Max Output Current
400 mA
400 mA
Min Input Voltage
-15 V
-15 V
Max Input Voltage
45 V
45 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-02-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-04-10
LTD Date2013-10-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCV8505 Series 400 mA 5 V Fixed Output SMT LDO Linear Regulator - D2PAK-7
LDO Regulator, 400 mA, 45 V, 200 µA IQ, with Delay, Reset and Enable Adjustable
Micropower 400 mA LDO Linear Regulators with ENABLE, DELAY, and RESET - D2PAK-7

Descriptions

Descriptions of onsemi NCV8506D2TADJG provided by its distributors.

Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset Adjustable
Adjustable Positive LDO Regulator, 1.261V Min, 1.339V Max, 0.6V Dropout, BIPolar, PSSO7
LDO Regulator Pos 0.4A 8-Pin(7+Tab) D2PAK Rail
1.261 V-1.339 V ADJUSTABLE POSITIVE LDO REGULATOR 0.6 V DROPOUT PSSO7

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd