Texas Instruments TPS74201KTWTG3

IC REG LDO ADJ 1.5A 7DDPAK / LDO Regulator Pos 0.796V to 3.6V 1.5A 8-Pin(7+Tab) TO-263 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74201KTWTG3.

Texas Instruments

Datasheet26 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages24 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS74201KTWTG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.9
$ 4.9
Stock
148,296
357,870
357,870
Authorized Distributors
0
3
3
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
-
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Texas InstrumentsTPS74301KTWR
1.5-A, low-VIN (0.8-V), high-accuracy, adjustable ultra-low-dropout voltage regulator with PG
Texas InstrumentsTPS74301KTWT
LDO Regulator Pos 0.796V to 3.6V 1.5A 8-Pin(7+Tab) TO-263 T/R
Texas InstrumentsTPS74401KTWR
3-A, low-VIN (0.8-V), low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator
Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset Adjustable
LDO Regulator Pos 5V 0.5A Automotive 8-Pin(7+Tab) D2PAK T/R / IC REG LDO 5V 0.5A D2PAK
NCV8505 Series 400 mA 5 V Fixed Output SMT LDO Linear Regulator - D2PAK-7

Descriptions

Descriptions of Texas Instruments TPS74201KTWTG3 provided by its distributors.

IC REG LDO ADJ 1.5A 7DDPAK / LDO Regulator Pos 0.796V to 3.6V 1.5A 8-Pin(7+Tab) TO-263 T/R
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C 5.32W 1.5A 4.65mm
IC ADJ LDO REG 0.8V TO 3.6V 1.5A D2PAK-7
Single-output 1.5-A LDO regulator, adjustable (0.8V to 3.3V), any or no cap, programmable soft start 7-DDPAK/TO-263 -40 to 85
IC REG LINEAR POS ADJ 1.5A DDPAK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.