Texas Instruments TPS74201KTWT

Adjustable Ldo Voltage Regulator, 0.8V to 3.6V 1.5A D2PAK-7, Full Reel
$ 3.668

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74201KTWT.

Texas Instruments

Datasheet26 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages24 years ago

Farnell

Factory Futures

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS74201KTWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.668
$ 4.9
$ 4.9
Stock
158,270
357,870
357,870
Authorized Distributors
2
3
3
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
-
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
42 dB
-
-

Related Parts

Texas InstrumentsLP38852S-ADJ/NOPB
IC REG LDO ADJ 1.5A TO263-7 / LDO Regulator Pos 0.8V to 1.8V 1.5A 8-Pin(7+Tab) TO-263 Tube
Texas InstrumentsLP38855S-1.2/NOPB
1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38858SX-1.2/NOPB
IC REG LDO 1.2V 1.5A TO263-5 / LDO Regulator Pos 1.2V 1.5A 6-Pin(5+Tab) TO-263 T/R

Descriptions

Descriptions of Texas Instruments TPS74201KTWT provided by its distributors.

ADJUSTABLE LDO VOLTAGE REGULATOR, 0.8V TO 3.6V 1.5A D2PAK-7, FULL REEL
Single-output 1.5-A LDO regulator, adjustable (0.8V to 3.3V), any or no cap, programmable soft start 7-DDPAK/TO-263 -40 to 85
TPS74201 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 55mV 4.44mm 1.5A 4.98W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS74201KTWT.