Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP38855S-1.2/NOPB

1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
$ 2.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP38855S-1.2/NOPB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages13 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-2.91%

CAD Models

Download Texas Instruments LP38855S-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.415
$ 2.673
Stock
142,306
229,590
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.2 V
1.2 V
Output Current
1.5 A
1.5 A
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5
Min Input Voltage
980 mV
980 mV
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP38855S-1.2/NOPB.

Related Parts

Texas InstrumentsLP38858SX-1.2/NOPB
IC REG LDO 1.2V 1.5A TO263-5 / LDO Regulator Pos 1.2V 1.5A 6-Pin(5+Tab) TO-263 T/R
Texas InstrumentsLP38855SX-1.2/NOPB
1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38858S-1.2/NOPB
1.5-A, low-VIN (0.98-V), high-accuracy, ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125
MicrochipMIC29152WU
MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator - TO-263-5
MicrochipMIC2941AWU
LDO Regulator Pos 1.24V to 26V 1.25A Automotive 6-Pin(5+Tab) TO-263
LDO Voltage Regulator, Adjustable, 2.3V to 6V in, 330mV drop, 800mV to 5V/1.5A out, TO-263-5

Descriptions

Descriptions of Texas Instruments LP38855S-1.2/NOPB provided by its distributors.

1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125
80dB~65dB(120Hz~1kHz) 300μA positive electrode Fixed 1.5A 1 1.2V 980mV 1.2V 5.5V 180mV@ 1.5A 0.2%/A(Typ) 0.04(Typ) TO-263 SMD mount 4.83mm(height)
LP38855 Tube Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 180mV 4.83mm 1.5A -40C~125C
Linear Voltage Regulator IC; Dropout Voltage, Vdo:0.18V; No. of Pins:5; Output Current:1.5A; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes; Output Current Max:1500mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP38855S-1.2 NOPB
  • LP38855S-1.2/NOPB .
  • LP38855S-1.2NOPB
  • LP38855S1.2/NOPB
  • LP38855S1.2NOPB