What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS74001DGKT

1.5-A, low-VIN (1.2-V), ultra-low-dropout voltage regulator 8-VSSOP -40 to 125
$ 2.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74001DGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages10 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

HQonline

LCSC

Inventory History

3 month trend:
-1.31%

CAD Models

Download Texas Instruments TPS74001DGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.877
$ 2.245
Stock
271,484
196,741
Authorized Distributors
5
2
Min Input Voltage
1.2 V
1.2 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
3.6 V
3.6 V
Output Current
1.5 A
1.5 A
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
VSSOP
VSSOP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS74001DGKT.

Related Parts

Texas InstrumentsLP3982IMM-3.3
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
Texas InstrumentsLP3982IMM-ADJ
300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
Texas InstrumentsLP3981IMM-3.3
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS74001DGKT provided by its distributors.

1.5-A, low-VIN (1.2-V), ultra-low-dropout voltage regulator 8-VSSOP -40 to 125
LDO Regulator Pos 0.9V to 3.6V 1.5A 8-Pin VSSOP T/R
TPS74001 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 0.1V 1.07mm 1.5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.