Texas Instruments LP3982IMM-3.3

300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3982IMM-3.3.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

Farnell

National Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP3982IMM-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLP3981IMM-3.3
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
Texas InstrumentsLP3981IMM-3.03
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
Texas InstrumentsLP2986IMM-3.3
Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator 8-VSSOP -40 to 125
Texas InstrumentsLP2951CMM-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Texas InstrumentsLP2951CMMX-3.0/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Texas InstrumentsLP2951ACMMX-3.0/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LP3982IMM-3.3 provided by its distributors.

300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
60dB 270¦ÌA Fixed 300mA 1 3.3V 2.5V 3.3V 6V 220mV@ 200mA 299.9mA 0.01(Typ) VSSOP-8 , 1.1mm
LP3982 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 120mV 1.07mm 300mA -40C~85C
V REG LDO 0.3A 3.3V, 3982, MSOP8; Primary Input Voltage:3.8V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:120mV; No. of Pins:8; Output Current:300mA; Voltage Regulator Case Style:MSOP; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:3982; IC Generic Number:3982; Input Voltage Max:6V; Input Voltage Min:3.42V; Logic Function Number:3982; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:2%; Output Current Max:0.3A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:MSOP; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage:3.3V; Voltage Regulator Type:Positive Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3982IMM-3.3.
  • LP3982IMM3.3