Texas Instruments LP3982IMM-ADJ

300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
$ 0.468
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3982IMM-ADJ.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Newark

National Semiconductor

Augswan

Inventory History

3 month trend:
-9.82%

CAD Models

Download Texas Instruments LP3982IMM-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsLP3981IMM-3.3
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
Texas InstrumentsLP3981IMM-3.03
300-mA, high-accuracy, low-dropout voltage regulator with enable 8-VSSOP -40 to 125
Texas InstrumentsLP2986IMM-3.3
Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LP3982IMM-ADJ provided by its distributors.

300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85
LP3982 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 120mV 1.07mm 300mA -40C~85C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:6V; Output Voltage Max:6V; Output Current Max:300mA; Dropout Voltage, Vdo:120mV; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: No
V REG, LDO 0.3A ADJ, 3982, MSOP8; Primary Input Voltage:6V; Dropout Voltage Vdo:120mV; Voltage Regulator Case Style:MSOP; No. of Pins:8; Output Current:300mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:-; SVHC:No SVHC (20-Jun-2013); Accuracy %:2%; Adjustable Output Voltage Max:6V; Adjustable Output Voltage Min:1.25V; Base Number:3982; IC Generic Number:3982; Input Voltage Max:6V; Input Voltage Min:2.5V; Logic Function Number:3982; No. of Outputs:1; Operating Temperature Range:-40°C to +85°C; Operating Voltage Tolerance +:2%; Output Current Max:0.3A; Output Voltage:6V; Output Voltage Adjustable Range:1.25V to 6V; Output Voltage Max:2.77V; Output Voltage Min:1.8V; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.