STMicroelectronics LD39130SPUR

300 mA very low quiescent current Linear regulator IC with automatic Green mode
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD39130SPUR.

SHENGYU ELECTRONICS

Datasheet27 pages13 years ago

Future Electronics

TME

Inventory History

3 month trend:
-25.07%

CAD Models

Download STMicroelectronics LD39130SPUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-10-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsLDK130PU-R
LDK130 Series 0.3 A ADJ Output Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
Fixed Regulator 3V-6V 250mA 44dB(100Hz) 4μA DFN-6 SMD, Adhesive Mount 2mm × 2mm × 830μm
250Ma Cmos Ldo, Isupply 1Ua And 2% Vout; |Microchip Technology MCP1700T-3302E/MAY

Descriptions

Descriptions of STMicroelectronics LD39130SPUR provided by its distributors.

300 mA very low quiescent current Linear regulator IC with automatic Green mode
STMicroelectronics Linear Regulator, 0.8V Out, 300mA, Single, DFN, SMD, 6-Pin
Adjustable LDO Voltage Regulator, 1.4V to 5.5V, 300mV drop, 300mA out, DFN-6
300mA LDO Regulator IC, Low Quiescent Current
LDO Regulator Pos 0.8V 0.3A 6-Pin DFN T/R
Avnet Japan
Low voltage differential Regulator (LDO)
STMicroelectronics LD39130SPUR 稳压器
LOW DROPOUT (LDO) LINEAR REGULATORS
IC REG LINEAR POS ADJ 300MA 6DFN
VFDFPN6 300MA LDO GREEN MODE F
LDO, ADJ, 0.3A, -40 TO 125DEG C; Output Type: Adjustable; Input Voltage Min: 1.4V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: DFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD39130SPUR.