Texas Instruments TPS73501DRBR

500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73501DRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet27 pages12 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet25 pages14 years ago
Datasheet27 pages14 years ago
Datasheet8 pages17 years ago

Augswan

LCSC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-43.34%

CAD Models

Download Texas Instruments TPS73501DRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.205
Stock
1,898,084
766,374
Authorized Distributors
4
4
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
6 V
6 V
Output Current
500 mA
500 mA
Dropout Voltage
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS73512DRBR
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS73533DRBR
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS73534DRBR
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Analog DevicesADP1715ARMZ-3.3-R7
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R
500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE | Microchip Technology Inc. MCP1725-3302E/SN
MCP1725-1202E/SN, LDOVOLTAGE REGULATOR,500MA,1.2V 2%,2.3 TO 6VIN,8-PIN SOIC

Descriptions

Descriptions of Texas Instruments TPS73501DRBR provided by its distributors.

500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
500 MILLIAMP, LOW QUIESCENT CURRENT, ULTRA-LOW NOISE, HIGH PSRR LOW DROPOUT LINEAR REGULATOR
IC REG LDO ADJ 0.5A 8SON / LDO Regulator Pos 1.25V to 6V 0.5A 8-Pin VSON EP T/R
LDO Regulators; TPS73501DRBR; TEXAS INSTRUMENTS; 8; 1; 500 mA; 6 V
66dB~22dB(100Hz~100kHz) 65¦ÌA Adjustable 500mA 1 1.25V 2.7V 6V 6.5V 500mV@ 500mA 0.005%/mA(Typ) 0.02(Typ) SON-8 , 1mm
IC REG LINEAR POS ADJ 500MA 8SON
TPS73501 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 280mV 1mm 500mA 2.5W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.