Texas Instruments TPS73501DRBT

500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
$ 1.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73501DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet27 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages15 years ago
Datasheet8 pages18 years ago

Newark

Augswan

LCSC

Factory Futures

Inventory History

3 month trend:
-8.74%

CAD Models

Download Texas Instruments TPS73501DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.379
$ 1.193
Stock
1,307,044
36,724,918
Authorized Distributors
4
1
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
6 V
6 V
Min Output Voltage
1.25 V
1.25 V
Output Voltage
6 V
6 V
Output Current
500 mA
500 mA
Dropout Voltage
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS73512DRBR
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS73533DRBR
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS73534DRBR
500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
Analog DevicesADP1715ARMZ-2.5-R7
LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R
Analog DevicesADP1715ARMZ-3.3-R7
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R
Analog DevicesADP1715ARMZ-1.2-R7
LDO VOLTAGE REGULATOR, FIXED, 1.2V, 500mA, MSOP-8

Descriptions

Descriptions of Texas Instruments TPS73501DRBT provided by its distributors.

500-mA, low-IQ, low-dropout voltage regulator with enable 8-SON -40 to 125
500 MILLIAMP, LOW QUIESCENT CURRENT, ULTRA-LOW NOISE, HIGH PSRR LOW DROPOUT LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.25V Min, 6V Max, 0.5V Dropout, BICMOS, PDSO8
66dB~22dB(100Hz~100kHz) 65μA Positive Adjustable 500mA 1 1.25V 2.7V 6V 6.5V 500mV@500mA 0.005%/mA(Typ) 0.02(Typ) SON SMD 3mm × 3mm × 880μm
Ldo, Adj, 500Ma, 8Son; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:6V; Output Current:500Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73501DRBT
LDO, ADJ, 500MA, 8SON; Type de sortie: Ajustable; Tension, entrée min.: 2.7V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.25V; Tension de sortie ajustable max.: 6V; Courant,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73501DRBT .