Texas Instruments TPS72518KTTT

Low Input Voltage, 1-A Low-Dropout Linear egulators with Supervisor 5-DDPAK/TO-263 -40 to 125
$ 2.304

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72518KTTT.

Newark

Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Datasheet24 pages10 years ago
Datasheet29 pages15 years ago

Texas Instruments

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS72518KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.304
$ 2.881
$ 2.881
Stock
225,396
339,871
339,871
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
1 A
1 A
1 A
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS72518KTTT.

Related Parts

Texas InstrumentsTPS72618KTTT
Low Input Voltage, 1-A Low-Dropout Linear egulator with Supervisor 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS72515KTTT
Low Input Voltage, 1-A Low-Dropout Linear egulators with Supervisor 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS72615KTTR
1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS72518KTTT provided by its distributors.

Low Input Voltage, 1-A Low-Dropout Linear egulators with Supervisor 5-DDPAK/TO-263 -40 to 125
60dB(1kHz) 225μA positive electrode Fixed 1A 1 1.8V 1.8V 1.8V 6V 320mV@ 1A 0.25 %/A 0.15%/V TO-263-5 SMD mount,glue mount 10.16mm*8.42mm*4.58mm
TPS72518 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 210mV 4.58mm 1A -40C~125C
V REG LDO 1A 1.8V, SMD, 72518; Voltage Regulator Type:Low Dropout; Voltage, Input Max:6V; Voltage, Output Max:1.8V; Current, Output Max:1A; Voltage, Dropout:0.21V; Accuracy, Percentage:2%; Outputs, No. of:1; Voltage, Supply Min:1.8V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:TO-263 (D2-Pak); Pins, No. of:5; Temperature, Operating Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:72518; IC Generic Number:72518; Logic Function Number:72518; Tolerance, Operating Voltage +:2%; Voltage, Input Min:2.1V; Voltage, Output:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.