Texas Instruments TPS72525KTTT

Low Input Voltage, 1-A Low-Dropout Linear egulators with Supervisor 5-DDPAK/TO-263 -40 to 125
$ 2.516

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72525KTTT.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages14 years ago
Datasheet24 pages18 years ago
Datasheet18 pages23 years ago

Newark

element14 APAC

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS72525KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.516
$ 2.58
$ 2.58
Stock
342,116
291,258
291,258
Authorized Distributors
4
4
4
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
170 mV
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS72525KTTT.

Related Parts

Texas InstrumentsTPS72518KTTR
1-A, ultra-low-dropout voltage regulator with enable & RESET 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS72518KTTT
Low Input Voltage, 1-A Low-Dropout Linear egulators with Supervisor 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS72618KTTT
Low Input Voltage, 1-A Low-Dropout Linear egulator with Supervisor 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS72525KTTT provided by its distributors.

Low Input Voltage, 1-A Low-Dropout Linear egulators with Supervisor 5-DDPAK/TO-263 -40 to 125
TPS72525 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 170mV 4.58mm 1A -40C~125C
V REG LDO 1A 2.5V, SMD, 72525; Voltage Regulator Type:Low Dropout; Voltage, Input Max:6V; Voltage, Output Max:2.5V; Output Current Max:1A; Voltage, Dropout:0.17V; Percentage Accuracy:2%; Outputs, No. of:1; Voltage, Supply Min:1.8V; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.