Texas Instruments TPS72518KTTR

1-A, ultra-low-dropout voltage regulator with enable & RESET 5-DDPAK/TO-263 -40 to 125
$ 3.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72518KTTR.

Newark

Datasheet29 pages11 years ago
Datasheet24 pages10 years ago
Datasheet29 pages12 years ago

Texas Instruments

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS72518KTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.23
$ 2.304
$ 2.304
Stock
258,566
225,396
225,396
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
1 A
1 A
1 A
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
TO-263
TO-263
Number of Pins
5
5
5
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS72618KTTT
Low Input Voltage, 1-A Low-Dropout Linear egulator with Supervisor 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS72615KTTR
1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS72515KTTT
Low Input Voltage, 1-A Low-Dropout Linear egulators with Supervisor 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS72518KTTR provided by its distributors.

1-A, ultra-low-dropout voltage regulator with enable & RESET 5-DDPAK/TO-263 -40 to 125
LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) TO-263 T/R
Fixed Positive LDO Regulator, 1.8V, 0.32V Dropout, CMOS, PSSO5
LDO VOLTAGE REGULATOR, 1.8V, 1A, D2-PAK-5, FULL REEL
IC REG LIN 1.8V 1A DDPAK/TO263-5
60dB(1kHz) 225μA positive electrode Fixed 1A 1 1.8V 1.8V 1.8V 6V 320mV@ 1A 0.25%/A 0.15%/V TO-263 SMD mount,glue mount 10.16mm*8.42mm*4.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.