Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV71311PDBVR

IC REG LINEAR 1.1V 150MA SOT23-5 / Capacitor-Free, 150-mA, Low-Dropout Regulator
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV71311PDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages13 years ago
Datasheet24 pages13 years ago
Datasheet22 pages13 years ago
Datasheet22 pages13 years ago

Augswan

HQonline

Arrow.cn

Inventory History

3 month trend:
+1341%

CAD Models

Download Texas Instruments TLV71311PDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.472
Stock
8,319,694
2,062,370
Authorized Distributors
2
4
Min Input Voltage
1.4 V
1.4 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.1 V
1.1 V
Output Current
150 mA
150 mA
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
55 dB
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV71312PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71310PDBVR
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable
Texas InstrumentsTLV71310PDBVT
150-mA, capacitor-free low-dropout voltage regulator with active output discharge & enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TLV71311PDBVR provided by its distributors.

IC REG LINEAR 1.1V 150MA SOT23-5 / Capacitor-Free, 150-mA, Low-Dropout Regulator
70dB~55dB(100Hz~1MHz) 75μA positive electrode Fixed 150mA 1 1.1V 1.4V 1.1V 5.5V 1.02V@ 150mA 30mV 5mV SOT-23-5 SMD mount,glue mount 1.1mm(height)
TLV71311 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 600mV 1.45mm 150mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.