Texas Instruments TPS65721RSNT

Power Management IC (PMIC) with battery charger, one step-down converter and one LDO 32-QFN -40 to 85
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65721RSNT.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet55 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.99%

CAD Models

Download Texas Instruments TPS65721RSNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 1.88
Stock
308,911
510,447
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Polarity
-
-
Case/Package
QFN
QFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65721RSNT.

Related Parts

3MHZ Pwm 2A Triple Buck Regulator W/ Hyperlight Load, & Power Good 32 VQFN 5X5X0.9MM T/r
MicrochipUPD1002-A/MQ
UPD1002 Tray Surface Mount USB Peripherals pmic power management device 5mm 5V 0C~70C
Analog Devices73S8009C-32IM/F
Versatile Power Management 32-Pin QFN EP
Non-Synchronous Buck Regulator, Dual, PWM, 2.0 A (200-750 kHz)
Analog Devices73S8009CN-32IM/F
Combo ISO-7816 and USB Universal Smart Card Interface IC | IC PWR MGMT/SMART CARD INT 32QFN
Non-Synchronous Buck Regulator, Dual, PWM, 3.0 A (200-750 kHz)

Descriptions

Descriptions of Texas Instruments TPS65721RSNT provided by its distributors.

Power Management IC (PMIC) with battery charger, one step-down converter and one LDO 32-QFN -40 to 85
Power Management Multi-Channel IC 1.8V to 5.6V 32-Pin WQFN EP T/R
TPS65721 Tape & Reel (TR) Surface Mount Handheld/Mobile Devices pmic power management device 4mm 3.6V -40C~85C 35muA
TPS65721 POWER MANAGEMENT IC (PM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.