Texas Instruments TPS65053IRGERQ1

Automotive 1.5V to 6.5V, two buck and three LDO Power Management IC (PMIC) 24-VQFN -40 to 85
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65053IRGERQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago

ODG (Origin Data Global)

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65053IRGERQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 2.04
$ 2.04
Stock
363,976
520,467
520,467
Authorized Distributors
2
5
5
Max Input Voltage
-
6 V
6 V
Min Input Voltage
-
2.5 V
2.5 V
Output Voltage
4 V
1 V
1 V
Output Current
1 A
1 A
1 A
Polarity
-
-
-
Case/Package
VQFN
VQFN
VQFN
Mount
Surface Mount
-
-
Operating Supply Current
1.25 mA
-
-
Operating Supply Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65053IRGERQ1.

Related Parts

Texas InstrumentsTPS65131RGET
Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85
Texas InstrumentsTPS51116RGER
DDR/DDR2/DDR3/DDR3L/LPDDR3/DDR4 Termination Regulator 3A 4.75V to 5.25V 24-Pin VQFN T/R
Texas InstrumentsTPS51125RGER
DC DC Cntrlr Dual-OUT Sync Buck 5.5V to 28V Input 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS65053IRGERQ1 provided by its distributors.

Automotive 1.5V to 6.5V, two buck and three LDO Power Management IC (PMIC) 24-VQFN -40 to 85
Power Solution 2.5V to 6V Automotive AEC-Q100 24-Pin VQFN EP T/R
TPS65053 Tape & Reel (TR) Surface Mount Automotive pmic power management device 4mm 4V 2250kHz -40C~85C
TPS65053-Q1 AUTOMOTIVE 1.5V TO 6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.