Texas Instruments TPS51125RGER

DC DC Cntrlr Dual-OUT Sync Buck 5.5V to 28V Input 24-Pin VQFN EP T/R
$ 2.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51125RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages13 years ago
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet12 pages18 years ago
Datasheet33 pages18 years ago

element14 APAC

Newark

HQonline

LCSC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments TPS51125RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.119
$ 2.332
$ 2.332
Stock
3,647,802
180,247
180,247
Authorized Distributors
2
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Outputs
2
2
2
Max Output Current
-
-
-
Switching Frequency
305 kHz
-
-
Min Input Voltage
-
5.5 V
5.5 V
Max Input Voltage
-
28 V
28 V
Min Output Voltage
-
-
-
Max Output Voltage
-
5.5 V
5.5 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51125RGER.

Related Parts

Texas InstrumentsTPS53125RGET
4.5-V to 24-V, 350 kHz synchronous dual-D-CAP2 buck controller 24-VQFN -40 to 85
Texas InstrumentsTPS51125ARGET
DC DC Cntrlr Dual-OUT Sync Buck 5.5V to 28V Input 24-Pin VQFN EP T/R
Texas InstrumentsTPS65131RGET
Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS51125RGER provided by its distributors.

DC DC Cntrlr Dual-OUT Sync Buck 5.5V to 28V Input 24-Pin VQFN EP T/R
IC REG CTRLR BUCK PWM 5.5V ~ 28V 460kHz -40 ~ 85°C 24-QFN
Buck Yes 245KHz,305KHz Transistor Driver 2 5.5V 2V 28V 5.5V VQFN-24 , 1mm
4.5-V to 28-V, dual-channel synchronous buck controller with 100-mA LDOs and Out-of-Audio™ 24-VQFN -40 to 85
DC/DC CTRL, SYNC BUCK, 460KHZ, VQFN-24; Tension, alimentation min.: 5.5V; Tension, alimentation max..: 28V; Nbre de sorties: 2 sorties; Rapport cyclique: 88%; Type de boîtier de contrôleur: VQFN; Nombre de broches: 24Broche(s)
DC/DC CTRL, SYNC BUCK, 460KHZ, VQFN-24; Supply Voltage Min:5.5V; Supply Voltage Max:28V; No. of Outputs:2 Output; Duty Cycle (%):88%; Controller IC Case Style:VQFN; No. of Pins:24Pins; Switching Frequency:460kHz; Topology:Synchronous Buck (Step Down); Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Outputs:2Outputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.