Texas Instruments TPS65051RSMRG4

Power Management IC (PMIC) with two DC/DCs and four LDOs 32-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65051RSMRG4.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet39 pages18 years ago
Datasheet16 pages18 years ago

Newark

iiiC

CAD Models

Download Texas Instruments TPS65051RSMRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.46
$ 3.46
Stock
136,647
192,248
192,248
Authorized Distributors
0
4
4
Max Input Voltage
6 V
6 V
6 V
Min Input Voltage
2.5 V
2.5 V
2.5 V
Output Voltage
1 V
3.6 V
3.6 V
Output Current
1 A
1 A
1 A
Polarity
-
-
-
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Operating Supply Current
1.25 mA
1.25 mA
1.25 mA
Operating Supply Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65051RSMRG4.

Related Parts

Texas InstrumentsTPS65053RGET
Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85
Texas InstrumentsTPS650532RGET
Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85
Texas InstrumentsTPS65266RHBR
2.7V to 6.5V Input Voltage, 3A/2A/2A Output Current Synchronous Buck Converters 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65051RSMRG4 provided by its distributors.

Power Management IC (PMIC) with two DC/DCs and four LDOs 32-VQFN -40 to 85
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Power Management IC; Frequency:2.25MHz; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; No. of Outputs:6; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Output Current Max:1A; Output Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.